Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFW-K-M3.5-2.0-C4-T-ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68AK5222
Also Known AsXF-2199-FAR
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.860 |
| 10+ | $37.690 |
| 25+ | $36.670 |
| 50+ | $34.750 |
| 100+ | $32.610 |
| 250+ | $29.220 |
| 500+ | $25.980 |
Price for:Each
Minimum: 1
Multiple: 1
$41.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFW-K-M3.5-2.0-C4-T-ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68AK5222
Also Known AsXF-2199-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial6.56ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FW-K-M3.5-2.0-C4-T-A is a washer thermocouple housed in a washer eyelet. It has glass fiber insulated cable with stainless steel overbraid.
- Thermocouple type K, 6.56foot cable length, bare tail termination, 0.138inch washer clearance hole
- Thermocouple junction is grounded tip for quick response
- 7/0.2mm core/strands
- Maximum temperature is +350°C
- Meets ANSI standards
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
6.56ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
-
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
