Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-S15-500-SP-JISCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN5850
Product RangeMineral Insulated Thermocouple Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.030 |
| 5+ | $45.690 |
| 10+ | $43.730 |
| 25+ | $41.510 |
| 50+ | $38.740 |
| 100+ | $36.520 |
Price for:Each
Minimum: 1
Multiple: 1
$49.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-S15-500-SP-JISCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN5850
Product RangeMineral Insulated Thermocouple Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-40°C
Measured Temperature Max1100°C
Sensor Body Material310 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial19.7"
Probe Length - Metric500mm
Probe Diameter - Imperial0.06"
Probe Diameter - Metric1.5mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardJIS
Thermocouple ShieldingShielded
Product RangeMineral Insulated Thermocouple Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
1100°C
Lead Length - Imperial
-
Probe Length - Imperial
19.7"
Probe Diameter - Imperial
0.06"
Insulation
-
Thermocouple Wire Standard
JIS
Product Range
Mineral Insulated Thermocouple Series
Measured Temperature Min
-40°C
Sensor Body Material
310 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
500mm
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
