
Need more?
| Quantity | Price |
|---|---|
| 1+ | $89.520 |
| 10+ | $82.080 |
| 25+ | $81.030 |
| 50+ | $79.140 |
| 100+ | $74.240 |
| 250+ | $66.540 |
| 500+ | $59.150 |
Product Information
Product Overview
RAA-S2TH-4.0-25-NP-2.0-C5-T is a general-purpose 10K thermistor probe with 2m PTFE lead. This 2-wire 10K NTC thermistor is housed in a stainless-steel sheath with a temperature range of -50 to +150°C and is a versatile temperature-sensing device. The stainless-steel sheath provides durability and protection, making this thermistor ideal for a wide range of applications, from industrial processes to consumer electronics and scientific research. Applications include environmental monitoring (HVAC systems, climate control devices) and industrial processes (equipment monitoring, process control).
- 2 wire, 10K thermistor, 4mm tube diameter, 25mm tube length, 2mm cable length
- PTFE insulated twisted leads cable type
- Bare tails cable termination
- Accuracy is +/- 0.2K (over 0-70°C)
- Operating temperature range from -50°C to 150°C
Technical Specifications
0.984"
0.157"
-
-
3977K
-
Stainless Steel
2m
150°C
No SVHC (04-Feb-2026)
Probe with Leads
10kohm
Stainless Steel
Free Hanging
-
-
4mm
-50°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
