Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $226.020 |
| 10+ | $195.600 |
| 25+ | $188.350 |
| 50+ | $180.450 |
| 100+ | $166.180 |
| 250+ | $146.450 |
Price for:Each
Minimum: 1
Multiple: 1
$226.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1109-FARCopy
Newark Part No.37AC0967
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass B
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material316 Stainless Steel
Probe Diameter6mm
Probe Length150mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1109-FAR is a platinum resistance Pt100 dual element mineral insulated sensor probe. Mineral Insulated Duplex PRT’s with two independent PT100 detectors inside tip of probe. This allows one probe to be connected to two measurement or control devices, alternatively, one sensor may be used as a primary and the other as a backup, eliminating the need to remove and replace the probe if one of the sensors should fail.
- 6mm probe diameter, 150mm probe length
- 1meter cable length
- 7/0.2mm cable conductor
- High temperature, rugged, flexible Pt100 probe with dual element
- Suitable for many industrial applications including high pressure, vacuum and vibration
- Pt100 Class B, 2 x 3 wire connection
- Flexible stainless steel sheath, 6.0mm diameter
- Probe can be bent to enable fitting in awkward locations
- 1 meter 6 core PTFE® insulated, screened lead
- Sensor temperature rating -50°C to +500°C
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
150mm
Cable Length - Imperial
3.28ft
Wire Termination
Bare Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class B
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
6mm
Cable Length - Metric
1m
Cable Termination
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
