Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1114-FARCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44AC8650
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $317.350 |
| 5+ | $307.600 |
| 10+ | $294.170 |
| 25+ | $280.700 |
| 50+ | $245.900 |
Price for:Each
Minimum: 1
Multiple: 1
$317.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1114-FARCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44AC8650
Technical Datasheet
Thermometer TypePt100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1114-FAR is a platinum-resistant Pt100 industrial probe with lagging extension. All welded stainless steel pocket assembly with removable probe insert 8.0mmØ 316 stainless steel below 1/2”BSP parallel process connection 1/2" diameter x 75mm lagging length to underside of connection head. 6mm diameter 316 stainless steel terminated with spring-loaded ceramic connection block.
- 250mm probe length L1
- Heavy duty Pt100 probe with lagging extension
- IP67 aluminum alloy weatherproof connection head
- Class B, 4 wire connection
- 1/2"BSP parallel process connection
- Sensor temperature rating -50°C to +450°C
- Conforms to IEC 751
- M20 x 1.5mm cable entry (gland included)
Technical Specifications
Thermometer Type
Pt100
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
