Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1155-FARCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.37AC0974
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.300 |
| 10+ | $25.160 |
| 25+ | $23.370 |
| 50+ | $21.490 |
| 100+ | $18.880 |
| 250+ | $17.710 |
| 500+ | $16.000 |
Price for:Each
Minimum: 1
Multiple: 1
$26.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1155-FARCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.37AC0974
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-75°C
Measured Temperature Min-75°C
Sensing Temperature Max250°C
Measured Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The XF-1155-FAR from Labfacility is an ANSI Type K exposed welded tip thermocouple. It features class 1 cable specification in accordance with BS EN 60584-3:2008. This thermocouple is ideal for test and development applications.
- Outer colour is + yellow/- red
- 1/0.3 conductors
- 2m long PTFE PFA insulated twin twisted lead
- Fast response, welded exposed junction
- Durable construction
- Tolerance to ANSI MC96.1 class 1
- Temperature range from -75°C to +250°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-75°C
Measured Temperature Max
250°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Sensing Temperature Min
-75°C
Sensing Temperature Max
250°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
