Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1424-FARCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74AJ6561
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.810 |
| 10+ | $61.050 |
| 25+ | $59.410 |
| 50+ | $56.310 |
| 100+ | $52.840 |
| 250+ | $47.350 |
| 500+ | $42.090 |
Price for:Each
Minimum: 1
Multiple: 1
$67.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1424-FARCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74AJ6561
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max250°C
Sensor Body MaterialGlass Fibre, Stainless Steel
Lead Length - Imperial-
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1424-FAR is a bolt thermocouple generally screwed into the surface which normally increases the speed of response and sensitivity of the measurement.
- J type thermocouple
- 2m cable length
- M8 x 1mm bolt thread/pitch
- 13mm bolt length
- Glassfibre stainless steel over braided cable type
- Bare tails cable termination
- IEC standard
- Max temperature of +250°C
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
-
Sensor Body Material
Glass Fibre, Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-
Sensing Temperature Max
250°C
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
