Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1430-FARCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AJ4174
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.150 |
| 10+ | $70.370 |
| 25+ | $68.480 |
| 50+ | $64.900 |
| 100+ | $60.900 |
| 250+ | $54.580 |
| 500+ | $48.520 |
Price for:Each
Minimum: 1
Multiple: 1
$78.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1430-FARCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AJ4174
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Max250°C
Measured Temperature Max-
Sensor Body MaterialGlass Fibre, Stainless Steel
Lead Length - Imperial-
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1430-FAR is a bolt thermocouple generally screwed into the surface which normally increases the speed of response and sensitivity of the measurement.
- K type thermocouple
- 2m cable length
- M8 x 1mm bolt thread/pitch
- 13mm bolt length
- Glassfibre stainless steel over braided cable type
- Bare tails cable termination
- IEC standard
- Max temperature of +250°C
Technical Specifications
Thermocouple Type
K
Sensing Temperature Max
250°C
Sensor Body Material
Glass Fibre, Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
