Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1474-FARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AJ0639
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.230 |
| 5+ | $44.950 |
| 10+ | $43.020 |
| 25+ | $40.840 |
| 50+ | $38.110 |
| 100+ | $35.920 |
| 250+ | $32.650 |
Price for:Each
Minimum: 1
Multiple: 1
$48.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1474-FARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AJ0639
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A
Measured Temperature Min-200°C
Measured Temperature Max650°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1474-FAR is a 100 ohm wire wound detector. The wirewound construction for optimum performance and stability.
- Pt100 single element sensor type
- 25 x 1.5mm size
- Temperature range from -200°C +650°C
- Class A tolerance
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
-
RTD Accuracy
Class A
Measured Temperature Max
650°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
