Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1479-FARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AJ0644
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.520 |
| 5+ | $56.410 |
| 10+ | $53.980 |
| 25+ | $51.240 |
| 50+ | $47.820 |
| 100+ | $45.080 |
| 250+ | $40.960 |
Price for:Each
Minimum: 1
Multiple: 1
$60.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1479-FARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AJ0644
Technical Datasheet
RTD TypeComponent
RTD AccuracyClass B
Measured Temperature Min-200°C
Measured Temperature Max650°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1479-FAR is a 100 ohm dual element wire wound detector.
- Wirewound construction for optimum performance and stability
- Dual element Pt100 sensor type
- Temperature range from -200°C to +650°C
- 25 x 2.8mm size
- Class B tolerance
Technical Specifications
RTD Type
Component
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
-
RTD Accuracy
Class B
Measured Temperature Max
650°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
