Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoZ2-J-1/0.2MM-5M-MP (PACK OF 5)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01AM1336
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $182.430 |
| 5+ | $164.540 |
| 10+ | $153.860 |
| 25+ | $135.890 |
| 50+ | $123.700 |
| 100+ | $115.890 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$182.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-J-1/0.2MM-5M-MP (PACK OF 5)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01AM1336
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-
Sensing Temperature Min-75°C
Measured Temperature Max-
Sensing Temperature Max260°C
Sensor Body MaterialPTFE (Polytetrafluoroethylene)
Lead Length - Imperial16.4ft
Lead Length - Metric5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Z2-J-1/0.2MM-5M-MP (PACK OF 5) is an IEC PTFE insulated twin twisted exposed junction thermocouple-Type J.
- Fast response, welded exposed junction
- PTFE insulated twin-twisted lead
- Maximum temperature is +260°C, minimum temperature is -75°C
- Tolerance Class 1, meets IEC-584-3 standard
- 1/0.2mm cable size
- 5m cable length
- Pack of 5
- Miniature plug termination
Technical Specifications
Thermocouple Type
J
Sensing Temperature Min
-75°C
Sensing Temperature Max
260°C
Lead Length - Imperial
16.4ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Body Material
PTFE (Polytetrafluoroethylene)
Lead Length - Metric
5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
