Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-1-T-DISC-ANSICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AK1407
Also Known AsXF-2019-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.880 |
| 10+ | $35.280 |
| 25+ | $32.770 |
| 50+ | $30.130 |
| 100+ | $26.480 |
| 250+ | $24.830 |
| 500+ | $22.420 |
Price for:Each
Minimum: 1
Multiple: 1
$36.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-1-T-DISC-ANSICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AK1407
Also Known AsXF-2019-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialCopper
Lead Length - Imperial3.28ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Z2-K-1-T-DISC-ANSI is an exposed junction fine wire thermocouple with copper disc brazed at tip. Supplied with high temperature adhesive polyimide film strips (13x18mm x 5) for quick and easy attachment to surface/process.
- Thermocouple type K, 3.280foot cable length, bare tails termination
- Sensor type is copper disc, 0.25inch diameter x 0.0118inch thick
- Grounded measuring thermocouple junction
- Cable type is 1/0.2mm PFA PTFE insulated twisted wire
- Maximum temperature is 200°C, minimum temperature is 0°C
- Meets ANSI MC96.1 standards
- Color is positive: red, negative: yellow
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
3.28ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Copper
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
