Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoZ2-T-5M-PLUG IEC (PACK OF 10)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01AM1348
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $341.110 |
| 5+ | $307.650 |
| 10+ | $287.690 |
| 25+ | $254.080 |
| 50+ | $231.290 |
| 100+ | $216.680 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$341.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-T-5M-PLUG IEC (PACK OF 10)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01AM1348
Technical Datasheet
Thermocouple TypeT
Sensing Temperature Min-75°C
Measured Temperature Min-
Sensing Temperature Max260°C
Measured Temperature Max-
Sensor Body MaterialPTFE (Polytetrafluoroethylene)
Lead Length - Imperial16.4ft
Lead Length - Metric5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Z2-T-5M-PLUG IEC (PACK OF 10) is an IEC PTFE insulated twin twisted exposed junction thermocouple-Type T.
- Fast response, welded exposed junction
- PTFE insulated twin-twisted lead
- Maximum temperature is +260°C, minimum temperature is -75°C
- Tolerance Class 1, meets IEC-584-3 standard
- 1/0.2mm cable size
- 5m cable length
- Pack of 10
- Miniature plug termination
Technical Specifications
Thermocouple Type
T
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
16.4ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
-75°C
Sensing Temperature Max
260°C
Sensor Body Material
PTFE (Polytetrafluoroethylene)
Lead Length - Metric
5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
