Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoZ3-K-2M (IEC) (PACK OF 5)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01AM1350
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.420 |
| 5+ | $113.460 |
| 10+ | $111.870 |
| 25+ | $109.260 |
| 50+ | $104.030 |
| 100+ | $94.450 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$124.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ3-K-2M (IEC) (PACK OF 5)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01AM1350
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-60°C
Measured Temperature Max350°C
Sensor Body MaterialFibre Glass
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Z3-K-2M (IEC) (PACK OF 5) is an IEC glass fiber insulated flat pair exposed junction thermocouple with bare tails - type K.
- Good temperature resistance (not suitable in fluids)
- Maximum temperature is +350°C (short periods up to 400°C)
- Minimum temperature is -60°C
- Tolerance Class 2, meets IEC-584-3 standard
- Pack of 5
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
350°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-60°C
Sensor Body Material
Fibre Glass
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
