
| Quantity | Price |
|---|---|
| 1+ | $64.580 |
| 10+ | $58.150 |
| 25+ | $56.580 |
| 50+ | $53.630 |
| 100+ | $50.320 |
| 250+ | $45.100 |
| 500+ | $40.090 |
Product Information
Product Overview
ZX-J-2-C7-T-I is a hermetically sealed wire thermocouple. It is an IP67 wire thermocouple that is hermetically sealed for use in corrosive or wet environments. This versatile multi-purpose sensor has been specifically designed for use in and to protect against corrosion in harsh or wet environments. It has a quick response time and can be easily cleaned. The impermeable PFA insulated flexible wire thermocouple provides exceptional resistance to oils, fluids, gases, and chemicals and is electrically isolated. The thermocouple tip contains the beaded sensing connection, which is weld-sealed to give a continuous PFA coating along the entire length and provide an atmosphere that is airtight and moisture-proof. Typical applications include pharmaceutical, autoclaves and sterilisation, food and catering, environmental, R & D, temperature mapping and data acquisition.
- Thermocouple type J
- 2m cable length
- Bare tails termination
- PFA flat pair insulation cable type
- 7/0.2mm (24AWG) core / strands
- Maximum temperature is +260°C, minimum temperature is -75°C
- Class 1 tolerance
- Meets with IEC standard
- Pressure tested at 40 PSI as standard
Technical Specifications
J
-75°C
260°C
6.6ft
-
-
PFA
IEC
-
-
-
-
2m
-
-
Bare Wire
Unshielded
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
