Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoZX-S2TH-2-PFA/PFA-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04AM2298
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.910 |
| 10+ | $83.360 |
| 25+ | $82.290 |
| 50+ | $80.360 |
| 100+ | $75.410 |
| 250+ | $67.570 |
| 500+ | $60.080 |
Price for:Each
Minimum: 1
Multiple: 1
$90.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZX-S2TH-2-PFA/PFA-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04AM2298
Technical Datasheet
Thermistor TypeHermetically Sealed
Resistance (25°C)10kohm
Resistance Tolerance (25°C)-
Thermistor MountingFree Hanging
Product Range-
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3977K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length6.6ft
Operating Temperature Min-30°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Type
Hermetically Sealed
Resistance Tolerance (25°C)
-
Product Range
-
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-30°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
Free Hanging
NTC Mounting
Free Hanging
B-Constant
3977K
NTC Case Size
-
Probe Material
-
Lead Length
6.6ft
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
