Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No21100108Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24AJ3692
Product RangeSoftZorb MCS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $493.440 |
| 5+ | $459.410 |
| 10+ | $425.370 |
Price for:Each
Minimum: 1
Multiple: 1
$493.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No21100108Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24AJ3692
Product RangeSoftZorb MCS
Technical Datasheet
Shielding TypeAbsorber
Gasket Material-
Length305mm
Product Length305mm
Product Width305mm
Width305mm
Depth2mm
Product Depth2mm
Attenuation-
Product RangeSoftZorb MCS
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Length
305mm
Product Width
305mm
Depth
2mm
Attenuation
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Product Length
305mm
Width
305mm
Product Depth
2mm
Product Range
SoftZorb MCS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
