Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoA17752-04Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56AJ9447
Product RangeTflex HD90000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $260.630 |
| 5+ | $255.420 |
| 10+ | $250.200 |
| 25+ | $244.990 |
| 50+ | $239.780 |
| 100+ | $234.570 |
| 10000+ | $229.360 |
Price for:Each
Minimum: 1
Multiple: 1
$260.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17752-04Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56AJ9447
Product RangeTflex HD90000
Technical Datasheet
Thermal Conductivity7.5W/m.K
Conductive MaterialCeramic Filled Silicone Sheet
Thickness1.02mm
Thermal Impedance-
Dielectric Strength-
External Length228.6mm
External Width228.6mm
Product RangeTflex HD90000
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thermal Conductivity
7.5W/m.K
Thickness
1.02mm
Dielectric Strength
-
External Width
228.6mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Ceramic Filled Silicone Sheet
Thermal Impedance
-
External Length
228.6mm
Product Range
Tflex HD90000
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
