Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM0805C161R-10Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.66W8667
Product RangeCM0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.980 |
| 20+ | $2.490 |
| 30+ | $2.320 |
| 50+ | $2.160 |
| 100+ | $1.950 |
| 250+ | $1.760 |
| 500+ | $1.580 |
| 1000+ | $1.440 |
Price for:Each
Minimum: 10
Multiple: 10
$29.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM0805C161R-10Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.66W8667
Product RangeCM0805 Series
Technical Datasheet
DC Current Rating300mA
Inductance-
DC Resistance Max0.35ohm
Product RangeCM0805 Series
Common Mode Filter Case2mm x 1.2mm x 1.2mm
Impedance160ohm
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.35ohm
Common Mode Filter Case
2mm x 1.2mm x 1.2mm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Inductance
-
Product Range
CM0805 Series
Impedance
160ohm
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
