Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoIWC0402A47NR-3JCopy
Newark Part No.61AK9683
Product RangeIWC0402 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $0.630 |
| 25+ | $0.557 |
| 50+ | $0.470 |
| 100+ | $0.398 |
| 250+ | $0.341 |
| 500+ | $0.287 |
| 1000+ | $0.241 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoIWC0402A47NR-3JCopy
Newark Part No.61AK9683
Product RangeIWC0402 Series
Technical Datasheet
Inductance47nH
DC Resistance Max0.83ohm
Self Resonant Frequency2.1GHz
DC Current Rating150mA
Inductor Case / Package0402 [1005 Metric]
Product RangeIWC0402 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.7mm
Product Height0.66mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
47nH
Self Resonant Frequency
2.1GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.7mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
0.83ohm
DC Current Rating
150mA
Product Range
IWC0402 Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
