Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoMGV252010SR47M-10
Newark Part No.24AJ1203
Product RangeMGV2520 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.414 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMGV252010SR47M-10
Newark Part No.24AJ1203
Product RangeMGV2520 Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)5.7A
Power Inductor Case1008 [2520 Metric]
Product RangeMGV2520 Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.029ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Power Inductor Case
1008 [2520 Metric]
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5.2A
Saturation Current (Isat)
5.7A
Product Range
MGV2520 Series
DC Resistance Max
0.029ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
