Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoNS1010FA-80X80Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AK1086
Product RangeNoiseSorb NS1000F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.860 |
| 10+ | $8.890 |
| 25+ | $8.300 |
| 50+ | $7.750 |
| 100+ | $7.000 |
| 500+ | $6.440 |
| 1000+ | $5.730 |
| 2500+ | $5.370 |
Price for:Each
Minimum: 1
Multiple: 1
$9.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoNS1010FA-80X80Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AK1086
Product RangeNoiseSorb NS1000F Series
Technical Datasheet
Shielding TypeAbsorber
Gasket Material-
Product Length80mm
Length80mm
Width80mm
Product Width80mm
Product Depth0.1mm
Depth0.1mm
Attenuation-
Product RangeNoiseSorb NS1000F Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Product Length
80mm
Width
80mm
Product Depth
0.1mm
Attenuation
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Length
80mm
Product Width
80mm
Depth
0.1mm
Product Range
NoiseSorb NS1000F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
