Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoTYS252010L6R8M-10
Newark Part No.67W0350
Product RangeTYS252010L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.634 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS252010L6R8M-10
Newark Part No.67W0350
Product RangeTYS252010L Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)590mA
Inductor ConstructionShielded
Saturation Current (Isat)920mA
Power Inductor Case2.5mm x 2mm x 1mm
Product RangeTYS252010L Series
Inductor Case / Package-
DC Resistance Max0.896ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
590mA
Saturation Current (Isat)
920mA
Product Range
TYS252010L Series
DC Resistance Max
0.896ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
