Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP USA
Manufacturer Part No1023472Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AM1201
Product RangeOLFLEX SERVO FD zeroCM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $18,058.910 |
| 3+ | $17,373.130 |
| 5+ | $17,030.230 |
| 10+ | $16,687.350 |
| 25+ | $16,115.870 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$18,058.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP USA
Manufacturer Part No1023472Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AM1201
Product RangeOLFLEX SERVO FD zeroCM
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge12AWG
Conductor Area CSA4mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorAnthracite Gray
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialPUR
External Diameter18mm
Voltage Rating1kVAC
Product RangeOLFLEX SERVO FD zeroCM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
12AWG
Reel Length (Imperial)
1000ft
Jacket Color
Anthracite Gray
Conductor Material
Bare Copper
External Diameter
18mm
Product Range
OLFLEX SERVO FD zeroCM
No. of Conductors
4Conductor
Conductor Area CSA
4mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
-
Jacket Material
PUR
Voltage Rating
1kVAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
