Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No19517200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM3219
Product RangeEPIC HA Series
Also Known AsH-A 3 MAGS M20 U.O.
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $34.270 |
| 5+ | $31.990 |
| 10+ | $31.470 |
Price for:Each
Minimum: 1
Multiple: 1
$34.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No19517200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM3219
Product RangeEPIC HA Series
Also Known AsH-A 3 MAGS M20 U.O.
Technical Datasheet
Heavy Duty Connector TypeBase, Surface Mount
Connector Body MaterialZinc Alloy Body
Locking Type1 Lever
Rectangular Shell Size3A
Product RangeEPIC HA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Surface Mount
Locking Type
1 Lever
For Use With
LAPP EPIC HA Series Rectangular Connector Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
3A
Product Range
EPIC HA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
