Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP USA
Manufacturer Part No52103020Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AM9867
Product RangeSKINDICHT SM-M Series
Your Part Number
134 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.570 |
| 25+ | $1.430 |
| 50+ | $1.340 |
| 100+ | $1.260 |
| 500+ | $1.090 |
| 1000+ | $0.944 |
| 2500+ | $0.806 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP USA
Manufacturer Part No52103020Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AM9867
Product RangeSKINDICHT SM-M Series
Technical Datasheet
Thread SizeM20 x 1.5
MaterialBrass
Locknut PlatingNickel
Thickness3.5mm
Product RangeSKINDICHT SM-M Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thread Size
M20 x 1.5
Locknut Plating
Nickel
Product Range
SKINDICHT SM-M Series
Material
Brass
Thickness
3.5mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 52103020
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
