Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part NoS2113Copy
Newark Part No.29AM3780
Product RangeSKINTOP SL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.050 |
| 250+ | $3.700 |
| 500+ | $3.440 |
| 1000+ | $3.240 |
Price for:Each
Minimum: 100
Multiple: 100
$405.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part NoS2113Copy
Newark Part No.29AM3780
Product RangeSKINTOP SL Series
Thread SizePG13
Cable Diameter Min6mm
Cable Diameter Max12mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeSKINTOP SL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
PG13
Cable Diameter Max
12mm
Gland Colour
Black
Product Range
SKINTOP SL Series
Cable Diameter Min
6mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
