Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No00123043Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AC7439
Product RangeOLFLEX 450 P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $423.320 |
| 5+ | $414.860 |
| 10+ | $406.390 |
| 25+ | $397.930 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$423.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No00123043Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AC7439
Product RangeOLFLEX 450 P Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors5Conductor
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorYellow
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPU
Voltage Rating500V
Product RangeOLFLEX 450 P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Color
Yellow
Conductor Material
Copper
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
No. of Conductors
5Conductor
Conductor Area CSA
2.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PU
Product Range
OLFLEX 450 P Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
