Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0034070Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 64AK7206 |
| Product Range | UNITRONIC Li2YCY PiMF Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $741.810 |
| 2+ | $726.970 |
| 5+ | $712.130 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$741.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0034070Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 64AK7206 |
| Product Range | UNITRONIC Li2YCY PiMF Series |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Pairs | 2 Pair |
| Wire Gauge | 18AWG |
| Conductor Area CSA | 1mm² |
| Reel Length (Imperial) | 328.1ft |
| Reel Length (Metric) | 100m |
| Jacket Color | Grey |
| No. of Max Strands x Strand Size | 32 x 0.2mm |
| Voltage Rating | 250V |
| Jacket Material | PE |
| Conductor Material | Copper |
| External Diameter | 11.7mm |
| Product Range | UNITRONIC Li2YCY PiMF Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | 18AWG |
| Reel Length (Imperial) | 328.1ft |
| Jacket Color | Grey |
| Voltage Rating | 250V |
| Conductor Material | Copper |
| Product Range | UNITRONIC Li2YCY PiMF Series |
| No. of Pairs | 2 Pair |
|---|---|
| Conductor Area CSA | 1mm² |
| Reel Length (Metric) | 100m |
| No. of Max Strands x Strand Size | 32 x 0.2mm |
| Jacket Material | PE |
| External Diameter | 11.7mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
