Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0038603Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 63AK7307 |
| Product Range | UNITRONIC LiHCH TP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $503.250 |
| 5+ | $493.180 |
| 10+ | $483.110 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$503.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0038603Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 63AK7307 |
| Product Range | UNITRONIC LiHCH TP Series |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Pairs | 3 Pair |
| Wire Gauge | - |
| Conductor Area CSA | 0.5mm² |
| Reel Length (Imperial) | 328.1ft |
| Reel Length (Metric) | 100m |
| Jacket Color | Grey |
| No. of Max Strands x Strand Size | - |
| Voltage Rating | 250V |
| Jacket Material | LSZH |
| Conductor Material | Copper |
| External Diameter | 8.9mm |
| Product Range | UNITRONIC LiHCH TP Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | - |
| Reel Length (Imperial) | 328.1ft |
| Jacket Color | Grey |
| Voltage Rating | 250V |
| Conductor Material | Copper |
| Product Range | UNITRONIC LiHCH TP Series |
| No. of Pairs | 3 Pair |
|---|---|
| Conductor Area CSA | 0.5mm² |
| Reel Length (Metric) | 100m |
| No. of Max Strands x Strand Size | - |
| Jacket Material | LSZH |
| External Diameter | 8.9mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 0038603
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
