Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10.4310Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.23M8102
Product RangeEPIC Series
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $8.650 |
| 25+ | $7.910 |
| 50+ | $7.360 |
| 100+ | $7.120 |
| 250+ | $6.880 |
Price for:Each
Minimum: 1
Multiple: 1
$8.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10.4310Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.23M8102
Product RangeEPIC Series
Technical Datasheet
Product RangeEPIC Series
Connector MountingPanel Mount
No. of Contacts4Contacts
Contact Gender-
Pitch Spacing-
No. of Rows2Rows
Contact Termination TypeScrew
Connector Shell Size-
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC Series
Gender
Plug
Contact Gender
-
No. of Rows
2Rows
Connector Shell Size
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
No. of Contacts
4Contacts
Pitch Spacing
-
Contact Termination Type
Screw
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
