Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10.4450+12.9544Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.98K5166
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.170 |
| 50+ | $33.180 |
| 100+ | $30.600 |
| 250+ | $28.690 |
| 500+ | $27.070 |
Price for:Each
Minimum: 1
Multiple: 1
$36.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10.4450+12.9544Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.98K5166
Technical Datasheet
Accessory TypeHood with Cable Gland
For Use WithEPIC HA Series Rectangular Connector
Connector Shell SizeHA10
Cable Exit Angle90°
Connector Body MaterialAluminium Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Hood with Cable Gland
Connector Shell Size
HA10
Connector Body Material
Aluminium Body
SVHC
No SVHC (25-Jun-2025)
For Use With
EPIC HA Series Rectangular Connector
Cable Exit Angle
90°
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
