Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No1032131Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7215
Product RangeUNITRONIC ROBUST C TP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,547.130 |
| 3+ | $1,474.750 |
| 5+ | $1,429.520 |
| 10+ | $1,375.220 |
| 25+ | $1,348.090 |
Price for:Reel of 328
Minimum: 1
Multiple: 1
$1,547.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No1032131Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7215
Product RangeUNITRONIC ROBUST C TP Series
Technical Datasheet
Cable ShieldingShielded
Wire Gauge24AWG
Conductor Area CSA1mm²
Reel Length (Imperial)328ft
Reel Length (Metric)99.97m
Jacket ColorBlack
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialPVC
External Diameter9mm
Voltage Rating500VAC
Product RangeUNITRONIC ROBUST C TP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Conductor Area CSA
1mm²
Reel Length (Metric)
99.97m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
500VAC
SVHC
No SVHC (25-Jun-2025)
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Color
Black
Conductor Material
Bare Copper
External Diameter
9mm
Product Range
UNITRONIC ROBUST C TP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
