Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLAPP
Manufacturer Part No19113000+71200300Copy
Newark Part No.98K6050
Technical Datasheet
Accessory TypeHood
For Use WithEPIC HB Series Connectors
Connector Shell SizeM25
Connector Body MaterialAluminum Alloy Body
Cable Exit Angle90°
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Hood
Connector Shell Size
M25
Cable Exit Angle
90°
SVHC
To Be Advised
For Use With
EPIC HB Series Connectors
Connector Body Material
Aluminum Alloy Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
