Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No2212040Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AN8711
Product RangeOLFLEX TRAY II CY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $969.250 |
| 5+ | $933.670 |
| 10+ | $898.130 |
| 25+ | $862.550 |
| 50+ | $826.980 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$969.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2212040Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AN8711
Product RangeOLFLEX TRAY II CY Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge12AWG
Conductor Area CSA4mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBlack
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialThermoplastic Polymer
External Diameter12.5mm
Voltage Rating600V
Product RangeOLFLEX TRAY II CY Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
12AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
Conductor Material
Bare Copper
External Diameter
12.5mm
Product Range
OLFLEX TRAY II CY Series
No. of Conductors
4Conductor
Conductor Area CSA
4mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
-
Jacket Material
Thermoplastic Polymer
Voltage Rating
600V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
