Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No24420055 + 73002720Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.88T5195
Product RangeCircon M23 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.820 |
| 5+ | $57.380 |
| 10+ | $56.600 |
Price for:Each
Minimum: 1
Multiple: 1
$60.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No24420055 + 73002720Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.88T5195
Product RangeCircon M23 Series
Technical Datasheet
Product RangeCircon M23 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts12Contacts
Circular Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialZinc Body
Connector Body Plating-
Contact MaterialCopper
Contact PlatingGold
IP RatingIP68
IP RatingIP68
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Circon M23 Series
No. of Contacts
12Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP68
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Zinc Body
Contact Material
Copper
IP Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
