Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No44420037 + 73028500Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59M5638
Product RangeCircon M23 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.180 |
| 5+ | $48.280 |
| 10+ | $47.610 |
Price for:Each
Minimum: 1
Multiple: 1
$51.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44420037 + 73028500Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59M5638
Product RangeCircon M23 Series
Technical Datasheet
Product RangeCircon M23 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts17Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67, IP68
IP RatingIP67, IP68
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Circon M23 Series
No. of Contacts
17Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP67, IP68
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Zinc Alloy Body
Contact Material
Brass
IP Rating
IP67, IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
