Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No44423258Copy
Newark Part No.47AM3323
Product RangeEPIC MH Series
Also Known AsMH BCEM AG 6sqmm D=4.0
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $6.880 |
| 10+ | $5.860 |
| 25+ | $5.480 |
| 50+ | $5.230 |
| 100+ | $4.970 |
| 250+ | $4.660 |
| 500+ | $4.440 |
| 1000+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$6.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44423258Copy
Newark Part No.47AM3323
Product RangeEPIC MH Series
Also Known AsMH BCEM AG 6sqmm D=4.0
Technical Datasheet
Product RangeEPIC MH Series
Contact GenderSocket
Wire Size AWG Max10AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC MH Series
Wire Size AWG Max
10AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
