Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No44423376Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AM3391
Product RangeEPIC HQ Series
Also Known AsH-Q 017 MC
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
| 5+ | $9.070 |
| 10+ | $8.930 |
Price for:Each
Minimum: 1
Multiple: 1
$9.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44423376Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AM3391
Product RangeEPIC HQ Series
Also Known AsH-Q 017 MC
Technical Datasheet
Product RangeEPIC HQ Series
Heavy Duty Connector TypeInsert
No. of Contacts17+PE Contacts
Rectangular Shell SizeQ
Heavy Duty Contact TypeCrimp Pin
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC HQ Series
No. of Contacts
17+PE Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
Q
Heavy Duty Contact Type
Crimp Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
