Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No501602CPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AM7680
Product RangeOLFLEX® 590 CP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,466.170 |
| 3+ | $5,258.590 |
| 5+ | $5,154.810 |
| 10+ | $5,051.020 |
| 25+ | $4,878.040 |
Price for:Spool of 328
Minimum: 1
Multiple: 1
$5,466.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No501602CPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AM7680
Product RangeOLFLEX® 590 CP Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)99.974m
Jacket ColorYellow
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialPUR
External Diameter8.8mm
Voltage Rating600VAC
Product RangeOLFLEX® 590 CP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
328ft
Jacket Color
Yellow
Conductor Material
Tinned Copper
External Diameter
8.8mm
Product Range
OLFLEX® 590 CP Series
No. of Conductors
2Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
99.974m
No. of Max Strands x Strand Size
-
Jacket Material
PUR
Voltage Rating
600VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
