Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No61747005Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44AM9602
Product RangeSILVYN RILL PA 6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,738.980 |
| 3+ | $1,657.630 |
| 5+ | $1,606.790 |
| 10+ | $1,545.770 |
| 25+ | $1,515.260 |
Price for:Spool of 82
Minimum: 1
Multiple: 1
$1,738.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No61747005Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44AM9602
Product RangeSILVYN RILL PA 6 Series
Technical Datasheet
Conduit MaterialNylon 6 (Polyamide 6)
Coating-
Conduit ColourBlack
External Diameter54.5mm
Product RangeSILVYN RILL PA 6 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Conduit Material
Nylon 6 (Polyamide 6)
Conduit Colour
Black
Product Range
SILVYN RILL PA 6 Series
Coating
-
External Diameter
54.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
