Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No700702Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AN9090
Product RangeOLFLEX VFD 2XL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5,500.620 |
| 2+ | $5,277.530 |
| 5+ | $5,054.300 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$5,500.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No700702Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AN9090
Product RangeOLFLEX VFD 2XL Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge12AWG
Conductor Area CSA4mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorBlack
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialTPE
External Diameter16.7mm
Voltage Rating2kV
Product RangeOLFLEX VFD 2XL Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
12AWG
Reel Length (Imperial)
500ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
16.7mm
Product Range
OLFLEX VFD 2XL Series
No. of Conductors
4Conductor
Conductor Area CSA
4mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
-
Jacket Material
TPE
Voltage Rating
2kV
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
