Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No8701+50101200Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99K1018
Product RangeCircon R2.5 Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.810 |
| 50+ | $43.960 |
| 100+ | $40.650 |
| 250+ | $38.200 |
| 500+ | $36.120 |
Price for:Each
Minimum: 1
Multiple: 1
$47.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No8701+50101200Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99K1018
Product RangeCircon R2.5 Series
Technical Datasheet
Product RangeCircon R2.5 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts16Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialCopper Alloy Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP65, IP67
IP RatingIP65, IP67
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Circon R2.5 Series
No. of Contacts
16Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
IP Rating
IP65, IP67
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Copper Alloy Body
Contact Material
Copper Alloy
IP Rating
IP65, IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
