Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoBAT 3V6 2/3AA H TEMPCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.23T2165
Product RangeEasyLog Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.410 |
Price for:Each
Minimum: 1
Multiple: 1
$29.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoBAT 3V6 2/3AA H TEMPCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.23T2165
Product RangeEasyLog Series
Technical Datasheet
Battery Voltage3.6V
Battery Size Code2/3AA
Battery Technology-
External Diameter-
Battery Capacity-
Battery TerminalsRaised Positive and Negative
External Height-
Pack Quantity-
External Width-
External Depth-
Battery Type / Size2/3AA
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeEasyLog Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
-
Battery Capacity
-
External Height
-
External Width
-
Battery Type / Size
2/3AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (07-Nov-2024)
Battery Size Code
2/3AA
External Diameter
-
Battery Terminals
Raised Positive and Negative
Pack Quantity
-
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
EasyLog Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
