Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoDPM 2000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69H7197
Product RangeDPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $108.960 |
Price for:Each
Minimum: 1
Multiple: 1
$108.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoDPM 2000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69H7197
Product RangeDPM Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionDC Voltage
Meter Range200mVDC
Digit Height0.6"
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min7.5V
Supply Voltage Max14V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDPM Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The DPM 2000 is a 3-1/2-digit compact panel LCD Voltmeter with 15mm digit height and a low-profile bezel for mounting. With a 200mVDC full scale reading, auto-zero, auto-polarity and programmable decimal points, this meter plugs directly into a single-in-line (SIL) socket or can be panel mounted using the snap-in bezel and window supplied.
- Single rail version
- 3 Samples/sec rate
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
200mVDC
Panel Cutout Height
-
Supply Voltage Min
7.5V
Operating Temperature Min
0°C
Product Range
DPM Series
Meter Function
DC Voltage
Digit Height
0.6"
Panel Cutout Width
-
Supply Voltage Max
14V
Operating Temperature Max
50°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for DPM 2000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
