
| Quantity | Price |
|---|---|
| 1+ | $264.050 |
Product Information
Product Overview
21CFR-Compliant ultra low temperature cryogenic vaccine data logger is designed for monitoring vaccines in cryogenic dry ice storage. The measurement range is -100 to +100°C (-148 to +212°F) using the probe supplied with the logger. The device can record over 32,000 readings and is simple to set up using the 21CFR Part 11 software, which allows users to set their own high and low alarm thresholds, with alarm hold and delayed start features as well. Flashing lights alert users to any temperature excursions. Just plug the logger into your PC's USB port to download data which can then be graphed, printed and exported to other applications for detailed analysis.
- Measurement range -100 to +100°C (-148 to +212°F)
- T-type probe on 1m cable
- Logging rates between 1 second and 12 hours
- Immediate and delayed logging start
- User-programmable alarm thresholds
- Status indication via red and green LEDs
- Use as part of a 21CFR Part 11 compliant system
- EasyLog 21CFR software available as a free download
Contents
EL-21CFR-ULT 21CFR ultra low temperature cryogenic vaccine data logger, BAT 3V6 1/2AA battery, EL-P-TC-T-ULT thermocouple probe, EL-USB WALL BRACKET mounting bracket.
Technical Specifications
USB Ultra Low Temperature Cryogenic Vaccine
No SVHC (14-Jun-2023)
EL-21CFR Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
