Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoEL-CC-1-001 PK10Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46AC0636
Product RangeEasyLog Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $320.870 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$320.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-CC-1-001 PK10Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46AC0636
Product RangeEasyLog Series
Technical Datasheet
Data Logger TypeTemperature
No. of Channels-
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples32600 Samples
Data InterfaceUSB
Display TypeLED Indicator
Product RangeEasyLog Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Data Logger Type
Temperature
No. of Channels / Inputs
1 Channel
Maximum Samples
32600 Samples
Display Type
LED Indicator
SVHC
No SVHC (07-Nov-2024)
No. of Channels
-
Sensor / Measurement Type
-
Data Interface
USB
Product Range
EasyLog Series
Alternatives for EL-CC-1-001 PK10
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
