Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoEL-USB-TC-LCD
Newark Part No.24R6158
Product RangeEL-USB Series
Technical Datasheet
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $225.760 |
5+ | $225.760 |
10+ | $225.760 |
20+ | $225.760 |
Price for:Each
Minimum: 1
Multiple: 1
$225.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-USB-TC-LCD
Newark Part No.24R6158
Product RangeEL-USB Series
Technical Datasheet
Data Logger TypeUSB Thermocouple
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeTemperature
Maximum Samples32510 Samples
Data InterfaceUSB
Display TypeLCD
Product RangeEL-USB Series
Technical Specifications
Data Logger Type
USB Thermocouple
Sensor / Measurement Type
Temperature
Data Interface
USB
Product Range
EL-USB Series
No. of Channels / Inputs
1 Channel
Maximum Samples
32510 Samples
Display Type
LCD
SVHC
No SVHC (07-Nov-2024)
Alternatives for EL-USB-TC-LCD
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate