Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoEL-WIFI-21CFR-TPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AC0668
Product RangeEasyLog Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $352.160 |
Price for:Each
Minimum: 1
Multiple: 1
$352.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-WIFI-21CFR-TPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AC0668
Product RangeEasyLog Series
Technical Datasheet
Data Logger TypeThermistor Probe
No. of Channels-
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples-
Data InterfaceWiFi
Display Type-
Product RangeEasyLog Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Data Logger Type
Thermistor Probe
No. of Channels / Inputs
1 Channel
Maximum Samples
-
Display Type
-
SVHC
No SVHC (07-Nov-2024)
No. of Channels
-
Sensor / Measurement Type
-
Data Interface
WiFi
Product Range
EasyLog Series
Technical Docs (2)
Alternatives for EL-WIFI-21CFR-TP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
