Print Page
SGD 24-M-IP420
Graphics Meter, Panel Pilot Series, TFT Screen, 2.4 ", 320 x 240, IP67, 4 to 30 Vdc, Current Loop
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LASCAR |
|---|---|
| Manufacturer Part No | SGD 24-M-IP420Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 83Y8692 |
| Product Range | PanelPilot M Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $422.730 |
Price for:Each
Minimum: 1
Multiple: 1
$422.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LASCAR |
|---|---|
| Manufacturer Part No | SGD 24-M-IP420Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 83Y8692 |
| Product Range | PanelPilot M Series |
| Technical Datasheet | |
| Meter Display Type | QVGA TFT LCD Color |
| Display Resolution | 320 x 240 Pixels |
| Pixel Size (H x W) | - |
| Screen Size | 2.4" |
| Panel Display Interface | I2C, SPI, USB |
| Memory Size | - |
| Supply Voltage Min | 4VDC |
| Supply Voltage Max | 30VDC |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 40°C |
| Product Range | PanelPilot M Series |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Meter Display Type | QVGA TFT LCD Color |
|---|---|
| Pixel Size (H x W) | - |
| Panel Display Interface | I2C, SPI, USB |
| Supply Voltage Min | 4VDC |
| Operating Temperature Min | 0°C |
| Product Range | PanelPilot M Series |
| Display Resolution | 320 x 240 Pixels |
|---|---|
| Screen Size | 2.4" |
| Memory Size | - |
| Supply Voltage Max | 30VDC |
| Operating Temperature Max | 40°C |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
